TEXAS INSTRUMENTS  DAC712PG4  Digital to Analogue Converter, 16 bit, 100 kSPS, Parallel, 11.4V to 16.5V, DIP, 28

TEXAS INSTRUMENTS DAC712PG4

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • ADC / DAC Case Style: DIP
  • Data Interface: Parallel
  • Input Channel Type: Parallel
  • MSL: -
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 16bit
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: 100kSPS
  • Supply Voltage Range: ± 11.4V to ± 16.5V

Availability

Availability: No Longer Manufactured


Substitutes

  • 01P0907 - Instrument Amplifier, 1, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP
  • 21J9196 - Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6
  • 28X4263 - Instrument Amplifier, 1, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01P0907
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

Instrument Amplifier, 1, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

3,904 

Price for: Cut Tape 1

1+ $4.49 10+ $4.01 25+ $3.62 50+ $3.44

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
21J9196
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

1,263 

Price for: Cut Tape 1

1+ $1.96 10+ $1.77 25+ $1.53 50+ $1.44

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
28X4263
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

Instrument Amplifier, 1, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

5,000 

Price for: Full Reel 1

2500+ $2.03

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
04K3496
MC33063ADR

MC33063ADR

TEXAS INSTRUMENTS

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

1,625 

Price for: Cut Tape 1

1+ $0.569 10+ $0.453 100+ $0.338 1000+ $0.234

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
12X9066
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

6,000 

Price for: Full Reel 1

3000+ $0.765

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
96K4516
INA126PA

INA126PA

TEXAS INSTRUMENTS

Instrument Amplifier, 1, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

390 

Price for: Each 1

1+ $3.34 10+ $2.68 100+ $2.44 250+ $1.90

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
36K2005
OPA544T

OPA544T

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1.4 MHz, 1, 8 V/µs, ± 10V to ± 35V, TO-220, 5

490 

Price for: Each 1

1+ $17.02 10+ $15.47 25+ $14.32 50+ $13.58

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
63K4828
ADS1258IRTCT

ADS1258IRTCT

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

150 

Price for: Cut Tape 1

1+ $20.85 10+ $19.24 25+ $17.73 50+ $17.31

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
74C7158
ADS7828E/250

ADS7828E/250

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

304 

Price for: Cut Tape 1

1+ $8.18 10+ $7.38 25+ $6.93 50+ $6.73

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
73H4119
ADS1256IDBT

ADS1256IDBT

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

99 

Price for: Cut Tape 1

1+ $16.11 10+ $14.67 25+ $13.54 50+ $12.86

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought