Low

TEXAS INSTRUMENTS  DAC712P  Digital to Analog Converter, 16 bit, 100 kSPS, Parallel, ± 11.4V to ± 16.5V, DIP, 28 Pins

TEXAS INSTRUMENTS DAC712P
Manufacturer Part No:
DAC712P
Newark Part No.:
04M4506
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
100kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Data Interface:
CMOS, Parallel, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor