Low

TEXAS INSTRUMENTS  DAC5688IRGCT  IC, DAC 16BIT 800MSPS 2CH 64-VQFN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: QFN
  • Data Interface: Parallel
  • Input Channel Type: Differential, Single Ended
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 16bit
  • Sampling Rate: 800MSPS

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.61

Buy

Price

Quantity List Price
1 - 9 $53.61
10 - 24 $50.14
25 - 49 $46.37
50 - 99 $44.63
100 - 249 $42.60
250 - 999999999 $37.39

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94M6794
DAC5688IRGCT
Technical Data Sheet}

DAC5688IRGCT

TEXAS INSTRUMENTS

750MSPS 16 bit, 8x Int DAC

750MSPS 16 bit, 8x Int DAC

  Write a Review | Ask a Question

0

250+ $40.20 500+ $37.37 750+ $36.23 1000+ $35.39

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought