Low

DAC5682ZIRGCT - 

Digital to Analog Converter, 16 bit, 1 GSPS, Parallel, 1.7V to 1.9V, 3V to 3.6V, QFN, 64 Pins

DAC5682ZIRGCT - Digital to Analog Converter, 16 bit, 1 GSPS, Parallel, 1.7V to 1.9V, 3V to 3.6V, QFN, 64 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC5682ZIRGCT
Newark Part No.:
65M0702
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC5682ZIRGCT is a 2-channel 16-bit Digital-to-analog Converter (DAC) with wideband LVDS data input, integrated 2x/4x interpolation filters, on board clock multiplier and internal voltage reference. The DAC5682Z offers superior linearity, noise, crosstalk and PLL phase noise performance. The DAC5682Z integrates a wideband LVDS port with on-chip termination. Full-rate input data can be transferred to a single DAC channel or half-rate and 1/4-rate input data can be interpolated by on board 2x or 4x FIR filters. Each interpolation FIR is configurable in low-pass or high-pass mode, allowing selection of a higher order output spectral image. An on-chip delay lock loop (DLL) simplifies LVDS interfacing by providing skew control for the LVDS input data clock. The DAC5682Z allows complex or real output. An optional Fs/4 coarse mixer in complex mode provides coarse frequency up-conversion and the dual DAC output produces a complex Hilbert Transform pair.
  • High performance
  • Fs/4 Coarse mixer
  • Differential scalable output - 2 to 20mA
  • Green product and no Sb/Br

Applications

Automation & Process Control, Consumer Electronics, Wireless, Communications & Networking

Product Information

:
16bit
:
1GSPS
:
Parallel
:
1.7V to 1.9V, 3V to 3.6V
:
QFN
:
64Pins
:
LVDS, Serial
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$58.40 $ 58.40
Price for:
Each
Multiple: 250 Minimum: 250
Quantity Price
250 + $58.40
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.