Low

TEXAS INSTRUMENTS  DAC124S085CIMM/NOPB  Digital to Analog Converter, 12 bit, Serial, 2.7V to 5.5V, VSSOP, 10 Pins

TEXAS INSTRUMENTS DAC124S085CIMM/NOPB
Manufacturer Part No:
DAC124S085CIMM/NOPB
Newark Part No.:
28X3363
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
VSSOP
No. of Pins:
10Pins
Data Interface:
Microwire, QSPI, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 12 bit, Serial, 2.7V to 5.5V, VSSOP, 10 Pins

TEXAS INSTRUMENTS

604 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.30 10+ $5.70 25+ $5.27 50+ $5.03 More pricing

Buy
DAC124S085CIMM

IC,D/A CONVERTER,QUAD,12-BIT,CMOS,TSSOP,10PIN

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $4.50

Buy

Associated Products