Low

TEXAS INSTRUMENTS  DAC0832LCWM/NOPB  Digital to Analog Converter, 8 bit, Parallel, 5V to 15V, SOIC, 20 Pins

TEXAS INSTRUMENTS DAC0832LCWM/NOPB
Manufacturer Part No:
DAC0832LCWM/NOPB
Newark Part No.:
41K1772
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DAC0832LCWM/NOPB is an advanced CMOS/Si-Cr 8-bit multiplying Digital-to-analog Converter (DAC) designed to interface directly with the 8080, 8048, 8085, Z80 and other popular microprocessors. A deposited silicon-chromium R-2R resistor ladder network di...
  • Double/single-buffered or flow-through digital data inputs
  • Direct interface to all popular microprocessors
  • Linearity specified with zero and full scale adjust only - Not best straight line fit
  • Works with ±10V reference-full 4-quadrant multiplication
  • Can be used in the voltage switching mode
  • Operates STAND ALONE (without μP) if desired
  • Green product and no Sb/Br

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
5V to 15V
ADC / DAC Case Style:
SOIC
No. of Pins:
20Pins
Data Interface:
CMOS, Parallel, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products