Low

DAC0830LCN/NOPB - 

Digital to Analog Converter, 8 bit, Parallel, 5V to 15V, DIP, 20 Pins

DAC0830LCN/NOPB - Digital to Analog Converter, 8 bit, Parallel, 5V to 15V, DIP, 20 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC0830LCN/NOPB
Newark Part No.:
41K1770
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC0830LCN/NOPB is an advanced CMOS/Si-Cr 8-bit multiplying Digital-to-analog Converter (DAC) designed to interface directly with the 8080, 8048, 8085, Z80 and other popular microprocessors. A deposited silicon-chromium R-2R resistor ladder network divides the reference current and provides the circuit with excellent temperature tracking characteristics. The circuit uses CMOS current switches and control logic to achieve low power consumption and low output leakage current errors. Special circuitry provides TTL logic input voltage level compatibility. Double buffering allows this DAC to output a voltage corresponding to one digital word while holding the next digital word. The DAC0830 series are the 8-bit members of a family of microprocessor-compatible DAC.
  • Double/single-buffered or flow-through digital data inputs
  • Direct interface to all popular microprocessors
  • Linearity specified with zero and full scale adjust only - Not best straight line fit
  • Works with ±10V reference-full 4-quadrant multiplication
  • Can be used in the voltage switching mode
  • Operates STAND ALONE (without μP) if desired
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
8bit
:
-
:
Parallel
:
5V to 15V
:
DIP
:
20Pins
:
CMOS, Parallel, TTL
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

117 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$7.04 $ 7.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.04
10 + $6.36
25 + $5.89
50 + $5.58
100 + $5.27
250 + $5.00
500 + $4.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.