Low

DAC081S101CIMK/NOPB - 

Digital to Analog Converter, 8 bit, Serial, 2.7V to 5.5V, TSOT-23, 6 Pins

DAC081S101CIMK/NOPB - Digital to Analog Converter, 8 bit, Serial, 2.7V to 5.5V, TSOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC081S101CIMK/NOPB
Newark Part No.:
28X3360
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC081S101CIMK/NOPB is a full-featured general purpose 8-bit voltage-output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and consumes just 175µA of current at 3.6V. The on-chip output amplifier allows rail-to-rail output swing and the three wire serial interface operates at clock rates up to 30MHz over the specified supply voltage range and is compatible with standard SPI, QSPI, MICROWIRE and DSP interfaces. The supply voltage for the DAC081S101 serves as its voltage reference, providing the widest possible output dynamic range. A power-on reset circuit ensures that the DAC output powers up to zero volts and remains there until there is a valid write to the device. A power-down feature reduces power consumption to less than a μW. The low power consumption of the DAC081S101 makes it an excellent choice for use in battery operated equipment. The DAC081S101 is a direct replacement for the AD5300 and is one of a family of pin compatible DAC.
  • Guaranteed monotonicity
  • Low power operation
  • Rail-to-rail voltage output
  • Power-on reset to 0V output
  • SYNC interrupt facility
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
8bit
:
-
:
Serial
:
2.7V to 5.5V
:
TSOT-23
:
6Pins
:
Serial, SPI
:
-40°C
:
105°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Digital to Analog Converter, 8 bit, Serial, 2.7V to 5.5V, TSOT-23, 6 Pins

1,000 in stock

Each (Supplied on Cut Tape)

1+ $1.48 10+ $1.32 25+ $1.28 50+ $1.16 More Pricing...

Add

TEXAS INSTRUMENTS

IC, CONV D/A 8BIT MRO PWR TSOT23-6

60 in stock

Each (Supplied on Cut Tape)

1+ $1.48 10+ $1.32 25+ $1.28 50+ $1.16 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,000 Further stock expected to ship on Mar 19, 2018

More stock available week commencing 5/7/18

Contact me when back in stock

Alternatives Available

65K5278 - Digital to Analog Converter, 8 bit, Serial, 2.7V to 5.5V, TSOT-23, 6 Pins

47T4874 - IC, CONV D/A 8BIT MRO PWR TSOT23-6


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.