Low

DAC0808LCN/NOPB - 

Digital to Analog Converter, 8 bit, Parallel, 4.5V to 5.5V, -4.5V to -16.5V, DIP, 16 Pins

DAC0808LCN/NOPB - Digital to Analog Converter, 8 bit, Parallel, 4.5V to 5.5V, -4.5V to -16.5V, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC0808LCN/NOPB
Newark Part No.:
41K1769
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC0808LCN/NOPB is a 8-bit monolithic Digital-to-Analog Converter (DAC) no reference current (IREF) trimming is required for most applications since the full scale output current is typically ±1 LSB of 255 IREF/256. Relative accuracies of better than ±0.19% assure 8-bit monotonicity and linearity while zero level output current of less than 4µA provides 8-bit zero accuracy for IREF>=2mA. The power supply currents are independent of bit codes and exhibits essentially constant device characteristics over the entire supply voltage range. The DAC0808LCN/NOPB will interface directly with popular TTL, DTL or CMOS logic levels and is a direct replacement for the MC1508/MC1408.
  • Green product
  • ±0.19% Maximum error relative accuracy
  • Fast settling time
  • Non-inverting digital inputs are TTL and CMOS compatible
  • High speed multiplying input slew rate
  • Low power consumption

Applications

Signal Processing

Product Information

:
8bit
:
-
:
Parallel
:
4.5V to 5.5V, -4.5V to -16.5V
:
DIP
:
16Pins
:
CMOS, Parallel, TTL
:
0°C
:
75°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

169 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$2.31 $ 2.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.31
10 + $1.96
100 + $1.57
500 + $1.38
1000 + $1.14
2500 + $1.06
5000 + $1.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.