Low

TEXAS INSTRUMENTS  CSD19531Q5A  MOSFET Transistor, N Channel, 100 A, 100 V, 0.0053 ohm, 10 V, 2.7 V

TEXAS INSTRUMENTS CSD19531Q5A
Technical Data Sheet (737.49KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The CSD19531Q5A is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for use in primary side telecom and secondary-side synchronous rectifier applications.
  • Ultra-low Qg and Qgd
  • Low thermal resistance
  • Avalanche rated
  • Halogen-free
  • Plastic package
  • -55 to 150°C Operating junction temperature range

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
100A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.0053ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.7V
Power Dissipation Pd:
3.3W
Transistor Case Style:
SON
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control;
  • Communications & Networking;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 100 A, 100 V, 0.0053 ohm, 10 V, 2.7 V

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.765

Buy

MOSFET Transistor, N Channel, 100 A, 100 V, 0.0053 ohm, 10 V, 2.7 V

TEXAS INSTRUMENTS

552:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.79 10+ $1.60 25+ $1.48 50+ $1.44 More pricing

Buy
CSD19531Q5AT

100V N ch MOSFET

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.17 1000+ $0.957 2500+ $0.83

Buy