Low

CSD19531KCS - 

MOSFET Transistor, NexFET, N Channel, 100 A, 100 V, 0.0064 ohm, 10 V, 2.7 V

CSD19531KCS - MOSFET Transistor, NexFET, N Channel, 100 A, 100 V, 0.0064 ohm, 10 V, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
CSD19531KCS
Newark Part No.:
11X3114
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CSD19531KCS is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications It is suitable for use in secondary-side synchronous rectifier and hot-swap telecom applications.
  • Ultra-low Qg and Qgd
  • Low thermal resistance
  • Avalanche rated
  • Halogen-free
  • Plastic package
  • -55 to 175°C Operating junction temperature range

Applications

Power Management, Motor Drive & Control, Communications & Networking, Industrial

Product Information

:
N Channel
:
100A
:
100V
:
0.0064ohm
:
10V
:
2.7V
:
179W
:
TO-220
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

225 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$1.90 $ 1.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.90
10 + $1.70
100 + $1.37
500 + $1.12
1000 + $0.819
2500 + $0.806
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.