Low

CSD16321Q5 - 

MOSFET Transistor, N Channel, 100 A, 25 V, 0.0019 ohm, 8 V, 1.1 V

CSD16321Q5 - MOSFET Transistor, N Channel, 100 A, 25 V, 0.0019 ohm, 8 V, 1.1 V

The actual product may differ from image shown

Manufacturer Part No:
CSD16321Q5
Newark Part No.:
34T4848
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CSD16321Q5 is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for point-of-load synchronous buck converter for applications in networking, telecom and computing systems, optimized for synchronous FET applications.
  • Optimized for 5V gate drive
  • Ultra-low Qg and Qgd
  • Low thermal resistance
  • Avalanche rated
  • Plastic package
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
N Channel
:
100A
:
25V
:
0.0019ohm
:
8V
:
1.1V
:
3.1W
:
SON
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.686

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/24/18

Contact me when back in stock

Alternatives Available

24R9101 - MOSFET Transistor, N Channel, 100 A, 25 V, 0.0019 ohm, 8 V, 1.1 V

More Available From Our Partner Avnet
View pricing and availability
$1.58 $ 1.58
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.58
10 + $1.34
25 + $1.25
50 + $1.17
100 + $1.08
250 + $1.01
500 + $0.938
1000 + $0.778
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.