Low

CSD16301Q2 - 

MOSFET Transistor, N Channel, 5 A, 25 V, 0.019 ohm, 4.5 V, 1.2 V

CSD16301Q2 - MOSFET Transistor, N Channel, 5 A, 25 V, 0.019 ohm, 4.5 V, 1.2 V
CSD16301Q2 - MOSFET Transistor, N Channel, 5 A, 25 V, 0.019 ohm, 4.5 V, 1.2 V

The actual product may differ from image shown

Manufacturer Part No:
CSD16301Q2
Newark Part No.:
35R6294
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CSD16301Q2 is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion and load management applications.
  • Ultra-low Qg and Qgd
  • Low thermal resistance
  • Halogen-free
  • Plastic package
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Industrial

Product Information

:
N Channel
:
5A
:
25V
:
0.019ohm
:
4.5V
:
1.2V
:
2.3W
:
SON
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

731 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$0.138 $ 0.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.53
25 + $0.434
50 + $0.349
100 + $0.264
250 + $0.244
500 + $0.224
1000 + $0.204
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.