Low

TEXAS INSTRUMENTS  CRANE  SITARA, AM3517, POE, ETHERNET, CAN, USB, DEV BOARD

TEXAS INSTRUMENTS CRANE
Manufacturer Part No:
CRANE
Newark Part No.:
27T6221
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS CRANE
Video

The actual product may differ from image shown

Product Overview

Crane board is a hardware development platform that enables customers to develop general purpose computing and other applications based on the Sitara AM3517 ARM Cortex - A8 microprocessor device. Crane board is a low cost, open source reference platform to help the developer community leverage the benefits of the AM3517 processor while leveraging a host of exciting peripherals. The AM3517 processor from TI comprises of Microprocessor Unit (MPU) TM sub-system based on ARM Cortex - A8 microprocessor, POWERVR SGX Graphics Accelerator sub-system for 3D graphics acceleration to support exciting Graphical User Interface options while maintaining fast and fluid transitions display and gaming effects and Display sub-system with several features for multiple concurrent image manipulation and a programmable interface supporting a wide variety of displays.
  • Uses AM3517 Sitara Processor with 600MHz ARM Cortex-A8
  • Power Management Device - TPS65910
  • Memory of 256MB DDR2 memory, 256MB NAND Flash
  • SD/MMC card connector
  • Power Over Ethernet (POE 802.3af)
  • JTAG and Serial interface, USB(OTG, EHCI Host), CAN, DVI-D, TV-OUT(CVBS),10/100 Ethernet Interface
  • Boot mode option switches
  • Expansion connector
  • Board Dimensions of 5.5'' x 4.5''
  • 3D Graphics Engine

 

Product Information

Silicon Manufacturer:
Texas Instruments
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-A8
Silicon Core Number:
AM35x
Silicon Family Name:
Sitara - AM35x
No. of Bits:
32bit
Kit Contents:
Board only
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Building Automation
  • Imaging, Video & Vision
  • Hobby & Education
  • Building Automation
  • Communications & Networking
  • Security
  • Automotive

Contents

Craneboard.

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.