Low

TEXAS INSTRUMENTS  CLVC1G125QDBVRQ1  NON INVERTING BUS BUFFER GATE SOT23-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 28M4723
  • Manufacturer Part No CLVC1G125QDBVRQ1

Product Information


  • Logic Case Style: SOT-23
  • Logic Device Type: Buffer, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Unit Price: $0.105

Buy

Price

Quantity List Price
5000 - 9999 $0.105
10000 - 24999 $0.093
25000 - 49999 $0.087
50000+ $0.085

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought