Low

TEXAS INSTRUMENTS  CLC001AJE.  LVDS CABLE DRIVER ADJ, SMD, SOIC8

TEXAS INSTRUMENTS CLC001AJE.
Manufacturer Part No:
CLC001AJE.
Newark Part No.:
24M1028
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Function:
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
IC Package Type:
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Cable Driver IC, SDI interface, 3 V to 3.6 V, SOIC-8

TEXAS INSTRUMENTS

11 in stock

Price for: Each

1+ $2.57 Promotional price 10+ $2.57 Promotional price 25+ $2.57 Promotional price 50+ $2.57 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.