Low

CDCV304PWR - 

Clock Buffer, 200 MHz, 2.3V-3.6V supply, 4 Outputs, TSSOP-8

CDCV304PWR - Clock Buffer, 200 MHz, 2.3V-3.6V supply, 4 Outputs, TSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
CDCV304PWR
Newark Part No.:
36K3117
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCV304PWR is a PCI-X compliant Clock Buffer distributes one input clock signal (CLKIN) to the output clocks (1Y(0:3)). It is specifically designed for use with PCI-X applications. The CDCV304 operates at 3.3 and 2.5V and is therefore compliant to the 3.3V PCI-X specifications. The CDCV304 is characterized for operation from -40 to 85°C.
  • General-Purpose and PCI-X 1:4 Clock Buffer
  • Distributes one clock input to one bank of four outputs
  • Output enable control that drives outputs low when OE is low
  • PCI-X Compliant
  • High-performance
  • Low-skew
  • <100ps Low output skew
  • Green product and no Sb/Br

Applications

Automotive, Power Management, Medical

Product Information

:
Clock Buffer
:
200MHz
:
4Outputs
:
2.3V
:
3.6V
:
TSSOP
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Clock Buffer, 200 MHz, 2.3V-3.6V supply, 4 Outputs, TSSOP-8

2,000 in stock
Add

TEXAS INSTRUMENTS

Clock Buffer, 200 MHz, 2.3V-3.6V supply, 4 Outputs, TSSOP-8

131 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

729 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$2.80 $ 2.80
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.80
10 + $2.52
25 + $2.37
50 + $2.21
100 + $2.06
250 + $1.94
500 + $1.76
1000 + $1.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.