Low

TEXAS INSTRUMENTS  CDCS502PERF-EVM  Performance Evaluation Module, Clock Generator & Crystal Oscillator, CDCS502

TEXAS INSTRUMENTS CDCS502PERF-EVM
Manufacturer Part No:
CDCS502PERF-EVM
Newark Part No.:
91R0392
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CDCS502PERF-EVM evaluation module is designed to demonstrate the electrical performance of the CDCS502. The CDCS502 is a spread spectrum capable, fundamental mode crystal oscillator with electable frequency multiplication. The crystal frequency is processed by a PLL, whose output frequency is either equal to the input frequency or multiplied by a factor of 4. The PLL is also able to spread the clock signal by +/-0%, +/-0.5%, +/-1% or +/-2% centered on the output clock frequency with a triangular modulation. This fully assembled and factory tested evaluation board allows complete validation of device functionalities.
  • Easy to use evaluation module for fast prototyping and application evaluation of the CDCS502
  • Option for USB power or external power supply
  • Spread spectrum percentage and frequency multiplication selection configurable through jumpers
These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CDCS502
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Generator & Crystal Oscillator
Kit Contents:
SCAU028, CDCS502 Performance Evaluation Module
Product Range:
-
Features:
Spread-spectrum Percentage & Frequency Multiplication Selection Configurable Through Jumpers
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Industrial
  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.