Low

CDCM9102EVM - 

Evaluation Board, Low Jitter Clock Generator, CDCM9102

CDCM9102EVM - Evaluation Board, Low Jitter Clock Generator, CDCM9102

The actual product may differ from image shown

Manufacturer Part No:
CDCM9102EVM
Newark Part No.:
92T2027
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CDCM9102EVM is the evaluation module for CDCM9102, a low jitter clock generator designed to provide reference clocks for communications standards such as PCI Express. The device is easy to configure and use. The CDCM9102 provides two 100MHz differential clock ports. The output types supported for these ports include LVPECL, LVDS, or a pair of LVCMOS buffers. HCSL signalling is supported using an ac coupled network. The user configures the output buffer type desired by strapping device pins. Additionally, a single ended 25MHz clock output port is provided. Uses for this port include general purpose clocking, clocking Ethernet PHYs, or providing a reference clock for additional clock generators. All clocks generated are derived from a single external 25MHz crystal. This fully assembled and factory tested evaluation board allows complete validation of all device functions.
  • Easy to use evaluation module to generate clock signals with low jitter and phase noise
  • Easy device setup
  • Control pins configurable through jumpers
  • Requires 3.3V power supply
  • single ended or crystal input clock reference
  • Termination available for LVPECL, LVDS, and LVCMOS output clocks

Applications

Clock & Timing

Warnings

These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Texas Instruments
:
CDCM9102
:
Clock & Timing
:
Clock Generator
:
Evaluation Board CDCM9102
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$204.89 $ 204.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $204.89
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.