Low

CDCM6208V1EVM - 

Evaluation Board, Low Jitter Low Power Frequency Synthesizer, CDCM6208

The actual product may differ from image shown

Manufacturer Part No:
CDCM6208V1EVM
Newark Part No.:
94T9790
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCM6208V1EVM is an Evaluation Module for evaluate the operation and performance of CDCM6208, a highly versatile low jitter low power frequency synthesizer. The CDCM6208 can generate eight clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL or LVCMOS, from one of two inputs that can feature a low frequency crystal or CML, LVPECL, LVDS or LVCMOS signals. The CDCM6208 also features an innovative fractional divider architecture for four of its outputs that can generate any frequency with better than 1ppm frequency accuracy. The CDCM6208 can be easily configured through I²C or SPI programming interface and in the absence of serial interface, pin programming mode is also available that can set the device in many distinct preprogrammed configurations using control pins.
  • Easy-to-use evaluation module to generate low phase noise clocks up to 800MHz
  • Easy device programming via host-powered USB port or control pins
  • Rapid configuration through provided EVM control software
  • Can be powered from the USB port or by an external 3.3/2.5/1.8V power supply
  • Single-ended or differential input, external crystal can be used with on-chip oscillator

Applications

Test & Measurement, Industrial

Product Information

:
Texas Instruments
:
CDCM6208
:
Clock & Timing
:
Frequency Synthesizer
:
Eval Board CDCM6208
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/28/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$204.89 $ 204.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $204.89
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.