Low

CDCM6100XEVM - 

Evaluation Board, Ultra Low Jitter Frequency Synthesizer, CDCM6100x

CDCM6100XEVM - Evaluation Board, Ultra Low Jitter Frequency Synthesizer, CDCM6100x

The actual product may differ from image shown

Manufacturer Part No:
CDCM6100XEVM
Newark Part No.:
09R3403
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCM6100xEVM is the evaluation module for CDCM61004/2/1. CDCM61004/2/1 is a highly versatile, ultra low jitter frequency synthesizer family that can generate four/two/one low jitter clock output pairs, selectable among LVPECL, LVDS, or 2 LVCMOS, from a low frequency crystal or LVCMOS input for a variety of wireline and data communication applications. The CDCM6100x features an on board PLL that can be easily configured solely through control pins. The overall output random jitter performance is less than 1ps, RMS(from 10kHz to 20MHz), making this device a perfect choice for use in demanding applications. The CDCM6100x is a programmable clock generator with control pins only. No EEPROM or programming interface is necessary to program these devices. The CDCM6100x evaluation module is designed to demonstrate the electrical performance of the CDCM61004 and is representative of performance of CDCM61001 and CDCM61002. The only difference among these 3 devices is the number of outputs.
  • Easy to use evaluation module to generate Low phase noise clocks
  • Easy device setup
  • Rapid configuration
  • Control pins configurable through jumpers
  • Requires 3.3V power supply
  • Single ended or crystal input clock reference
  • Termination available for LVPECL, LVDS, and LVCMOS output clocks

Applications

Communications & Networking, Clock & Timing

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
Texas Instruments
:
CDCM6100x
:
Clock & Timing
:
Clock Generator
:
Evaluation Board CDCM61001 / CDCM61002 / CDCM61004
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$204.89 $ 204.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $204.89
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.