Low

CDCLVP2104EVM - 

Evaluation Module, Low Additive Phase Noise Clock Buffer, CDCLVP2104

CDCLVP2104EVM - Evaluation Module, Low Additive Phase Noise Clock Buffer, CDCLVP2104

The actual product may differ from image shown

Manufacturer Part No:
CDCLVP2104EVM
Newark Part No.:
51R1159
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCLVP2104EVM evaluation module is designed to demonstrate the electrical performance of the CDCLVP2104. The CDCLVP2104 is a high performance, low additive phase noise clock buffer. It has two universal input buffers that support either single ended or differential clock inputs. Each input feeds a bank of four LVPECL outputs. The device also features on chip bias generators that can provide the LVPECL common mode voltage to the device inputs. This fully assembled and factory tested evaluation board allows complete validation of the CDCLVP2104 device functionalities. For optimum performance, the board is equipped with 50ohm SMA connectors and well-controlled, 50ohm impedance microstrip transmission lines.
  • Easy to use evaluation board to fan out Low phase noise clocks
  • Easy device setup
  • Fast configuration
  • Control pins configurable through jumpers
  • Board powered at +2.5V/+3.3V
  • single ended or differential input clocks
  • CDCLVP2104 supports eight LVPECL outputs; CDCLVP2104EVM supports four LVPECL outputs

Applications

Wireless, Communications & Networking, Medical, Test & Measurement, Clock & Timing

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
Texas Instruments
:
CDCLVP2104
:
Clock & Timing
:
Clock Buffer
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/30/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$153.41 $ 153.41
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $153.41
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.