Low

TEXAS INSTRUMENTS  CDCLVP1208EVM  Evaluation Module, Low Additive Phase Noise Clock Buffer, CDCLVP1208

TEXAS INSTRUMENTS CDCLVP1208EVM
Manufacturer Part No:
CDCLVP1208EVM
Newark Part No.:
51R1158
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CDCLVP1208EVM evaluation module is designed to demonstrate the electrical performance of the CDCLVP1208. The CDCLVP1208 is a high performance, low additive phase noise clock buffer. It has two universal input buffers that support either single ended or differential clock inputs, selectable through a control pin. The device also features on chip bias generators that can provide the LVPECL common mode voltage to the device inputs. This fully assembled and factory tested evaluation board allows complete validation of the CDCLVP1208 device functionalities. For optimum performance, the board is equipped with 50ohm SMA connectors and well controlled, 50ohm impedance microstrip transmission lines.
  • Easy to use evaluation board to fan out Low phase noise clocks
  • Easy device setup
  • Fast configuration
  • Control pins configurable through jumpers
  • Board powered at +2.5V/+3.3V
  • single ended or differential input clocks
  • CDCLVP1208 supports eight LVPECL outputs; CDCLVP1208EVM supports four LVPECL outputs
This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CDCLVP1208
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Buffer
Kit Contents:
Board Only
Product Range:
-
Features:
Control Pins Configurable Through Jumpers, Fast Configuration, Easy Device Setup
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Communications & Networking
  • Medical
  • Test & Measurement
  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.