Low

CDCLVP1102EVM - 

Evaluation Module, Low Additive Phase Noise Clock Buffer, CDCLVP1102

CDCLVP1102EVM - Evaluation Module, Low Additive Phase Noise Clock Buffer, CDCLVP1102

The actual product may differ from image shown

Manufacturer Part No:
CDCLVP1102EVM
Newark Part No.:
50R8766
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCLVP1102EVM evaluation module is designed to demonstrate the electrical performance of the CDCLVP1102. The CDCLVP1102 is a high performance, low additive phase noise clock buffer. It has a single universal input buffer that supports either single ended or differential clock inputs, and feeds to two LVPECL outputs. The device also features on chip bias generators that can provide the LVPECL common mode voltage to the device inputs. This fully assembled and factory tested evaluation board allows complete validation of the CDCLVP1102 device functionalities. For optimum performance, the board is equipped with 50W SMA connectors and well controlled, 50W impedance microstrip transmission lines.
  • Easy to use evaluation board to fan out Low phase noise clocks
  • Easy device setup
  • Fast configuration
  • Control pins configurable through jumpers
  • Board powered at +2.5-/+3.3-V
  • Single ended or differential input clocks
  • CDCLVP1102 supports two LVPECL outputs; CDCLVP1102EVM supports one LVPECL output

Applications

Wireless, Communications & Networking, Medical, Test & Measurement, Clock & Timing

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
Texas Instruments
:
CDCLVP1102
:
Clock & Timing
:
Clock Buffer
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$63.63 $ 63.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $153.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.