Low

TEXAS INSTRUMENTS  CDCLVD2108RGZT  IC, USB SWITCH, QFN-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: -
  • Interface Case Style: QFN
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 2.625V
  • Supply Voltage Min: 2.375V
  • Supply Voltage Range: 2.375V to 2.625V
  • USB Type: -
  • USB Version: -

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 20 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $9.13

Buy

Price

Quantity List Price
250 - 499 $9.13
500 - 999 $8.14
1000+ $7.77

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought