Low

TEXAS INSTRUMENTS  CDCLVD2102EVM  Evaluation Module, Low Additive Jitter Clock Buffer, CDCLVD2102

TEXAS INSTRUMENTS CDCLVD2102EVM
Manufacturer Part No:
CDCLVD2102EVM
Newark Part No.:
91R0391
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CDCLVD2102EVM evaluation module is designed to demonstrate the electrical performance of the CDCLVD2102. The CDCLVD2102 are high performance, low additive jitter clock buffers. They have two universal input buffers that support single ended or differential clock inputs. The devices also feature on chip bias generators that can provide the LVDS common mode voltage to the device inputs. The CDCLVD2102 is specifically designed for driving 50ohm transmission lines. If driving the inputs in single ended mode, the appropriate bias voltage should be applied to the unused negative input pin. This fully assembled and factory tested evaluation board allows complete validation of device functionalities. For optimum performance, the board is equipped with SMA connectors and well controlled 50ohm impedance microstrip transmission lines.
  • Easy to use evaluation board to fan out Low phase noise clocks
  • Easy device setup
  • Fast configuration
  • Control pins configurable through jumpers
  • Board powered at 2.5V
  • single ended or differential input clocks
  • Device supports four LVDS outputs, EVM supports two LVDS outputs
It is important to operate this EVM within the input voltage range of -0.2V to Vcc +0.2V and the output voltage range of -0.2V to Vcc +0.2V .

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CDCLVD2102
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Buffer
Kit Contents:
SCAS904, Dual 1:2 Low Additive Jitter LVDS Buffer, 4 LVDS O/P Clock Buffer Evaluation Board
Product Range:
-
Features:
Easy Device Setup, Fast Configuration, Control Pins Configurable Through Jumpers
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Medical
  • Test & Measurement
  • Wireless
  • Clock & Timing

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.