Low

TEXAS INSTRUMENTS  CDCLVD1213EVM  Evaluation Module, Low-Additive Jitter, Four-LVDS-Outputs Clock Buffer, Divider, CDCLVD1213

TEXAS INSTRUMENTS CDCLVD1213EVM
Manufacturer Part No:
CDCLVD1213EVM
Newark Part No.:
12T2859
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CDCLVD1213EVM evaluation module is designed to demonstrate the electrical performance of the CDCLVD1213. The CDCLVD1213 is a high performance, low additive jitter clock buffer with divider. The CDCLVD1213 clock buffer distributes an input clock to 4 pa...
  • Easy to use evaluation board to fan out Low phase noise clocks
  • Easy device setup
  • Fast configuration
  • Control pin configurable through jumpers
  • Board powered at 2.5V
  • Differential input clocks
  • Device and EVM support four LVDS outputs
It is important to operate this EVM within the input voltage range of -0.2V to Vcc +0.2V and the output voltage range of -0.2V to Vcc +0.2V .

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CDCLVD1213
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Buffer
Kit Contents:
Boards
Product Range:
-
Features:
Fast Configuration, Board Powered at 2.5V, Differential Input Clocks
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Medical;
  • Test & Measurement;
  • Wireless;
  • Clock & Timing

Legislation and Environmental

Product Traceability
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.