Low

CDCLVD1204EVM - 

Evaluation Module, Low Additive Jitter Clock Buffer, CDCLVD1204

TEXAS INSTRUMENTS CDCLVD1204EVM

The actual product may differ from image shown

Manufacturer Part No:
CDCLVD1204EVM
Newark Part No.:
91R0390
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCLVD1204EVM evaluation module is designed to demonstrate the electrical performance of the CDCLVD1204. The CDCLVD1204 are high performance, low additive jitter clock buffers. They have two universal input buffers that support single ended or differential clock inputs and are selectable through a control pin. The devices also feature On chip bias generators that can provide the LVDS common mode voltage to the device inputs. The CDCLVD1204 is specifically designed for driving 50Ohm transmission lines. In case of driving the inputs in single ended mode, the appropriate bias voltage should be applied to the unused negative input pin. The evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVD1204 or CDCLVD2102. However, this EVM can also be used for customers interested in the CDCLVD1208 or CDCLVD2104 as well.
  • Easy to use evaluation board to fan out Low phase noise clocks
  • Easy device setup
  • Fast configuration
  • Control pins configurable through jumpers
  • Board powered at 2.5V
  • Single ended or differential input clocks
  • Device supports four LVDS outputs, EVM supports two LVDS outputs

Applications

Communications & Networking, Medical, Test & Measurement, Wireless, Clock & Timing

Footnotes

It is important to operate this EVM within the input voltage range of -0.2V to Vcc +0.2V and the output voltage range of -0.2V to Vcc +0.2V .

Warnings

These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Texas Instruments
:
CDCLVD1204
:
Clock & Timing
:
Clock Buffer
:
SCAS898, 2:4 Low Additive Jitter LVDS Buffer (Rev. A), 4 LVDS Outputs Clock Buffer Evaluation Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$63.63 $ 63.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $153.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.