Low

CDCLVC1104EVM - 

Evaluation Board, LVCMOS Clock Buffer, CDCLVC1104

TEXAS INSTRUMENTS CDCLVC1104EVM

The actual product may differ from image shown

Manufacturer Part No:
CDCLVC1104EVM
Newark Part No.:
83R9449
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCLVC1104EVM evaluation module is designed to demonstrate the electrical performance of the CDCLVC1104. The CDCLVC1104 is a high performance, low additive phase noise LVCMOS clock buffer. It has one LVCMOS input and four LVCMOS outputs. It also has an enable pin. For optimum performance, the board is equipped with 50ohm SMA connectors and well controlled 50ohm impedance microstrip transmission lines.
  • Easy to use evaluation board to fan out Low phase noise LVCMOS clock signals
  • Easy device setup
  • Enable pin configurable through jumper and SMA
  • Board powered at 2.5V or 3.3V

Applications

Communications & Networking, Industrial, Consumer Electronics, Clock & Timing

Warnings

It is important to operate this EVM within the input voltage range of 2.3V to 3.6V and the output voltage range of -0.5V to 3.6V .

Product Information

:
Texas Instruments
:
CDCLVC1104
:
Clock & Timing
:
Clock Fanout Buffer
:
Evaluation Board CDCLVC1104, Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/28/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$153.41 $ 153.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $153.41
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.