TEXAS INSTRUMENTS  CDCLVC1102PW  CLOCK BUFFER, 250MHZ, TSSOP-8

TEXAS INSTRUMENTS CDCLVC1102PW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock IC Type Clock Buffer
  • Frequency 250MHz
  • No. of Outputs 2Outputs
  • Supply Voltage Min 2.3V
  • Supply Voltage Max 2.7V
  • Clock IC Case Style TSSOP
  • No. of Pins 8Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Supply Current 6 mA
  • Supply Voltage Range 2.3V to 2.7V, 3V to 3.6V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/190
  •  132/188

Availability

Availability:  16

Available until stock is exhausted


  • 16 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.67 $2.67

Buy

Price

Quantity List Price
1 - 9 $2.67
10 - 24 $2.36
25 - 49 $2.20
50 - 99 $2.08
100 - 249 $1.93
250 - 499 $1.84
500 - 999 $1.65
1000+ $1.24
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79R7907
CDCLVC1102PWR

CDCLVC1102PWR

TEXAS INSTRUMENTS

1:2 LVCMOS Buffer

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2000+ $1.09 4000+ $1.06 10000+ $1.02

Buy

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought