Low

CDCEL9XXPROGEVM - 

Programming Module, PLL Clock Synthesizer, EEPROM, CDCE(L)9xx

CDCEL9XXPROGEVM - Programming Module, PLL Clock Synthesizer, EEPROM, CDCE(L)9xx

The actual product may differ from image shown

Manufacturer Part No:
CDCEL9XXPROGEVM
Newark Part No.:
33P9823
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCEL9XXPROGEVM is a EEPROM programming board that allows a fast programming of prototyping samples or small production quantities. It applies to all 8 devices in the family: CDCE949, CDCE937, CDCE925, CDCE913, CDCEL949, CDCEL937, CDCEL925, CDCEL913 with an easy to use universal socket. The clock generator CDCE(L)949 family has integrated EEPROM that allows the default frequency settings to be saved upon start up. The CDCE(L)9xx family ranges from three (1-PLL) up to nine (4-PLL) output clocks from a single input frequency. A crystal or LVCMOS clock signal is possible as reference clock. VCXO functionality as well as SSC functionality is built in every device of the CDCE(L)9xx family, which allows synchronizing the output frequency to an external control signal, e.g., a PWM signal.
  • Easy to use evaluation module for fast programming of prototyping units and low production
  • Allows programming of all members of the CDCE(L)9xx family
  • Easy and fast device programming through ClockPro software
  • EVM completely USB powered

Applications

Clock & Timing, Audio, Communications & Networking, Wireless, Consumer Electronics

Warnings

It is important to operate this EVM within the input voltage range of 0V to 5V and the output voltage range of 0V to 3.6V .

Product Information

:
Texas Instruments
:
CDCE(L)9xx
:
Clock & Timing
:
PLL Clock Synthesizer
:
Evaluation Board CDCE(L)9xx
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price
3 + $102.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.