Low

CDCEL949PERF-EVM - 

Performance Evaluation Module, 4-PLL VCXO Clock Synthesizer,1.8 V LVCMOS Outputs, CDCEL949

CDCEL949PERF-EVM - Performance Evaluation Module, 4-PLL VCXO  Clock Synthesizer,1.8 V LVCMOS Outputs, CDCEL949
CDCEL949PERF-EVM - Performance Evaluation Module, 4-PLL VCXO  Clock Synthesizer,1.8 V LVCMOS Outputs, CDCEL949

The actual product may differ from image shown

Manufacturer Part No:
CDCEL949PERF-EVM
Newark Part No.:
03P4058
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCEL949PERF-EVM Performance Evaluation Module will help to verify the functionality and performance of CDCEL949 with the options of crystal and 1.8 V LVCMOS inputs. The outputs can be connected to the Oscilloscope directly with SMA cables. The CDCE949 and CDCEL949 are modular PLL-based low cost, high performance, programmable clock synthesizers, multipliers and dividers. They generate up to 9 output clocks from a single input frequency. Each output can be programmed in system for any clock frequency up to 230 MHz, using up to four independent configurable PLLs.
  • Easy to use evaluation module for fast prototyping and application evaluation.
  • Supporting the entire CDCE(L)949 family
  • Easy and fast device programming through Pro ClockT software
  • EVM completely USB powered in factory default
  • Option for USB power and external power supply
  • Evaluation of multiple crystals and reference clocks due to flexible input structure

Applications

Clock & Timing, Audio, Communications & Networking, Wireless, Consumer Electronics

Contents

Board, USB Cable

Warnings

It is important to operate this EVM within the input voltage range of 0V to 1.9V and the output voltage range of 0V to 3.6V.

Product Information

:
Texas Instruments
:
CDCEL949
:
Clock & Timing
:
PLL Clock Synthesizer
:
Board, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$153.41 $ 153.41
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $153.41
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.