Low

TEXAS INSTRUMENTS  CDCE949PWG4  CLOCK SYNTH, 4-PLL, VCXO, PROG, 949

TEXAS INSTRUMENTS CDCE949PWG4
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Clock IC Type:
Clock Synthesiser
Frequency:
230MHz
No. of Outputs:
9Outputs
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
Clock IC Case Style:
TSSOP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

5,000: 

Price for: Each (Supplied on Full Reel)

2500+ $2.03

Buy

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

TEXAS INSTRUMENTS

1,286: 

Price for: Each (Supplied on Cut Tape)

1+ $0.573 10+ $0.478 100+ $0.308 1000+ $0.247

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

6,000: 

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS

228: 

Price for: Each (Supplied on Cut Tape)

1+ $8.08 10+ $7.32 25+ $6.76 50+ $6.45 More pricing

Buy

Operational Amplifier, Single, 1.4 MHz, 1 Amplifier, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

TEXAS INSTRUMENTS

521: 

Price for: Each

1+ $17.18 10+ $15.79 25+ $14.81 50+ $14.24 More pricing

Buy

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

TEXAS INSTRUMENTS

93: 

Price for: Each (Supplied on Cut Tape)

1+ $20.74 10+ $19.13 25+ $18.27 50+ $17.73 More pricing

Buy

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

TEXAS INSTRUMENTS

185: 

Price for: Each

1+ $3.21 10+ $2.84 25+ $2.65 50+ $2.50 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.