Low

TEXAS INSTRUMENTS  CDCE937PW  IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock IC Case Style: TSSOP
  • Clock IC Type: Clock Synthesizer
  • Frequency: 160MHz
  • IC Interface Type: I2C
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 7
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 29mA
  • Supply Voltage Max: 1.9V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 1.9V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/190

Availability

Availability:  0

    Supplier lead time 21 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 140

Order multiple quantity: 70

Price: $4.19

Buy

Price

Quantity List Price
100 - 249 $4.19
250 - 499 $3.78
500 - 999 $3.07
1000 - 999999999 $2.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
50R4990
CDCE937PW
Technical Data Sheet}  

CDCE937PW

TEXAS INSTRUMENTS

IC, 3PLL VCXO CLK SYNTH 20-TSSOP

IC, 3PLL VCXO CLK SYNTH 20-TSSOP; Clock IC Type:Clock Synthesizer; Frequency:230MHz; No. of Outputs:7; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22

1+ $6.20 10+ $4.98 100+ $4.54 250+ $3.52 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks
61M5158
CDCE937PWR
Technical Data Sheet}  

CDCE937PWR

TEXAS INSTRUMENTS

IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-20, FULL REEL

IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-20, FULL REEL; Clock IC Type:Clock Synthesizer; Frequency:160MHz; No. of Outputs:7; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:20; Supply Current:29mA;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $2.25

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought