TEXAS INSTRUMENTS  CDCE937PW  IC, 3PLL VCXO CLK SYNTH 20-TSSOP

TEXAS INSTRUMENTS CDCE937PW

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Clock IC Case Style: TSSOP
  • Clock IC Type: Clock Synthesiser
  • Frequency: 230MHz
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 7
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 1.9V
  • Supply Voltage Min: 1.7V

Availability

Availability:  39

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.53 $6.53

Buy

Price

Quantity List Price
1 - 9 $6.53
10 - 24 $5.83
25 - 49 $5.26
50 - 99 $5.00
100 - 249 $4.79
250 - 499 $4.32
500 - 999 $3.49
1000+ $3.09
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought