Low

TEXAS INSTRUMENTS  CDCE925PWG4  IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock IC Case Style: TSSOP
  • Clock IC Type: Clock Synthesiser
  • Frequency: 160MHz
  • IC Interface Type: I2C
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 5
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 20mA
  • Supply Voltage Max: 1.9V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 1.9V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 180

Order multiple quantity: 90

Price: $3.85

Buy

Price

Quantity List Price
100 - 249 $3.85
250 - 499 $3.47
500 - 999 $2.82
1000+ $2.48

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53M3257
CDCE925PW

CDCE925PW

TEXAS INSTRUMENTS

IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-16

IC, CLOCK SYNTHESIZER, 160MHZ, TSSOP-16; Clock IC Type:Clock Synthesiser; Frequency:160MHz; No. of Outputs:5; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

100

1+ $5.25 10+ $4.68 25+ $4.22 50+ $4.02 more…

Buy
  • 100 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
61M5156
CDCE925PWG4

CDCE925PWG4

TEXAS INSTRUMENTS

CLOCK SYNTH, 2-PLL, VCXO, PROG, 925

CLOCK SYNTH, 2-PLL, VCXO, PROG, 925; Clock IC Type:Clock Synthesiser; Frequency:230MHz; No. of Outputs:5; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

181

1+ $5.51 10+ $4.43 100+ $4.04 250+ $3.13 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought