Low

TEXAS INSTRUMENTS  CDCE925PWG4  CLOCK SYNTH, 2-PLL, VCXO, PROG, 925

TEXAS INSTRUMENTS CDCE925PWG4

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Clock IC Type:
Clock Synthesiser
Frequency:
230MHz
No. of Outputs:
5Outputs
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
Clock IC Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

CLOCK SYNTHESIZER, 160MHZ, TSSOP-16

TEXAS INSTRUMENTS

124: 

Price for: Each

1+ $5.69 10+ $5.04 25+ $4.70 50+ $4.45 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations