Low

TEXAS INSTRUMENTS  CDCE925PERF-EVM  Performance Evaluation Module, 2-PLL VCXO Clock Synthesizers, CDCE925

TEXAS INSTRUMENTS CDCE925PERF-EVM
TEXAS INSTRUMENTS CDCE925PERF-EVM
Manufacturer Part No:
CDCE925PERF-EVM
Newark Part No.:
64M7661
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS CDCE925PERF-EVM
TEXAS INSTRUMENTS CDCE925PERF-EVM

The actual product may differ from image shown

Product Overview

The CDCE925PERF-EVM performance evaluation module allows the verification of the functionality and performance of CDCE925 and CDCEL925 with the options of crystal and 1.8V LVCMOS inputs. The outputs can be connected to the Oscilloscope directly with SMA cables. The CDCE925 and CDCEL925 are modular PLL-based low-cost, high performance, programmable clock synthesizers, multipliers, and dividers. They generate up to five output clocks from a single input frequency. Each output can be programmed in system for any clock frequency up to 230MHz, using up to two independent configurable PLLs.
  • Easy to use evaluation module for fast prototyping and application evaluation
  • Easy and fast device programming through TI Pro-Clock software
  • Evaluation of multiple crystals and reference clocks due to flexible input structure
  • EVM completely USB powered in factory default
  • Option for USB power and external power supply
It is important to operate this EVM within the input voltage range of 0V to 1.9V and the output voltage range of 0V to 3.6V.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CDCE925
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Clock Synthesizer
Kit Contents:
Board, USB Cable
Product Range:
-
Features:
Fast Prototyping and Application Evaluation, Programming through Pro-Clock Software
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing
  • Audio
  • Communications & Networking
  • Wireless

Contents

Board, USB Cable

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.