Low

TEXAS INSTRUMENTS  CDCE913PW  CLOCK SYNTHESIZER, 160MHZ, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock IC Case Style: TSSOP
  • Clock IC Type: Clock Synthesiser
  • Frequency: 160MHz
  • IC Interface Type: I2C
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 3
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 11mA
  • Supply Voltage Max: 1.9V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 1.9V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/172
  •  130/190

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 180

Order multiple quantity: 90

Unit Price: $3.41

Buy

Price

Quantity List Price
100 - 249 $3.41
250 - 499 $3.08
500 - 999 $2.50
1000+ $2.20

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58M0318
CDCE913PWR

CDCE913PWR

TEXAS INSTRUMENTS

CLOCK SYNTHESIZER, 160MHZ, TSSOP-14, FULL REEL

CLOCK SYNTHESIZER, 160MHZ, TSSOP-14, FULL REEL; Clock IC Type:Clock Synthesiser; Frequency:160MHz; No. of Outputs:3; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:14; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $1.80

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
59M9842
CDCE913PWRG4

CDCE913PWRG4

TEXAS INSTRUMENTS

CLOCK SYNTHESIZER, 160MHZ, TSSOP-14

CLOCK SYNTHESIZER, 160MHZ, TSSOP-14; Clock IC Type:Clock Synthesiser; Frequency:160MHz; No. of Outputs:3; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; No. of Pins:14; Operating Temperature Min:-40°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $1.80

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

61M5155
CDCE913PWG4

CDCE913PWG4

TEXAS INSTRUMENTS

CLOCK SYNTH, 1-PLL, VCXO, PROG, 913

CLOCK SYNTH, 1-PLL, VCXO, PROG, 913; Clock IC Type:Clock Synthesiser; Frequency:230MHz; No. of Outputs:3; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:14; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

138

1+ $5.08 10+ $4.08 100+ $3.72 250+ $2.89 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15

Associated Products


Customers Also Bought