TEXAS INSTRUMENTS  CDCE913PW  IC VCXO CLOCK SYNTHESIZER PROGRAM

TEXAS INSTRUMENTS CDCE913PW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock IC Type Clock Synthesiser
  • Frequency 230MHz
  • No. of Outputs 3Outputs
  • Supply Voltage Min 1.7V
  • Supply Voltage Max 1.9V
  • Clock IC Case Style TSSOP
  • No. of Pins 14Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  62

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/4/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.09 $5.09

Buy

Price

Quantity List Price
1 - 9 $5.09
10 - 24 $4.50
25 - 49 $4.20
50 - 99 $3.97
100 - 249 $3.69
250 - 499 $3.50
500 - 999 $3.14
1000+ $2.37
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58M0318
CDCE913PWR

CDCE913PWR

TEXAS INSTRUMENTS

CLOCK SYNTHESIZER, 160MHZ, TSSOP-14, FULL REEL

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2000+ $1.80

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

61M5155
CDCE913PWG4

CDCE913PWG4

TEXAS INSTRUMENTS

CLOCK SYNTH, 1-PLL, VCXO, PROG, 913

Availability:​ 16  

Price for: Each

1+ $5.09 10+ $4.50 25+ $4.20 50+ $3.97 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Associated Products


Customers Also Bought