Low

CDCE72010EVM - 

Evaluation Module, 1.5 GHz Low-Phase Noise Clock, CDCE72010

TEXAS INSTRUMENTS CDCE72010EVM

The actual product may differ from image shown

Manufacturer Part No:
CDCE72010EVM
Newark Part No.:
15N0084
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCE72010EVM is an evaluation module for CDCE72010, a high performance, low phase noise clock synchronizer and jitter cleaner. It has one main universal VCO/VCXO input buffer and an auxiliary universal input buffer. Either Input can drive the outputs and/or the feedback path to the PFD. The maximum VCXO/VCO input frequency is 1.5GHz. It provides support for two redundant input references and using its on chip PLL architecture can provide up to ten differential or 20 single ended low jitter outputs. The CDCE72010 supports two reference inputs, which can be differential or single ended. It also provides two VCXO inputs, which can drive up to ten outputs. The CDCE72010 then can be programmed through the SPI interface using the evaluation module (EVM) programming GUI.
  • Easy to use evaluation board to generate low phase noise clocks up to 1.5GHz
  • Easy device programming via host-powered USB port
  • Fast configuration through provided graphical user interface (GUI) software interface
  • Total board power provided either through USB port or separate 3.3 V and ground connections
  • Single ended or differential input reference clock
  • Crystal filter on output readily available for clocking high speed analog to digital converters

Applications

Wireless, Test & Measurement

Product Information

:
Texas Instruments
:
CDCE72010
:
Clock & Timing
:
Clock Synchronizer
:
SLAU250 Clock Evaluation Board, CD, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/25/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$204.89 $ 204.89
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $204.89
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.