Low

CDCE62005RGZT - 

Clock Generator, Serial, SPI, 1.175 GHz, 3V-3.6V supply, 5 Outputs, QFN-48

CDCE62005RGZT - Clock Generator, Serial, SPI, 1.175 GHz, 3V-3.6V supply, 5 Outputs, QFN-48
CDCE62005RGZT - Clock Generator, Serial, SPI, 1.175 GHz, 3V-3.6V supply, 5 Outputs, QFN-48
CDCE62005RGZT - Clock Generator, Serial, SPI, 1.175 GHz, 3V-3.6V supply, 5 Outputs, QFN-48

The actual product may differ from image shown

Manufacturer Part No:
CDCE62005RGZT
Newark Part No.:
34P2009
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCE62005RGZT is a high-performance Clock Generator and Distributor features low output jitter, a high degree of configurability via a SPI interface and programmable start up modes determined by on-chip EEPROM. Specifically tailored for clocking data converters and high-speed digital signals, the CDCE62005 achieves jitter performance well under 1ps RMS (10kHz to 20MHz integration bandwidth). It incorporates a synthesizer block with partially integrated loop filter, a clock distribution block including programmable output formats and an input block featuring an innovative smart multiplexer. The clock distribution block includes five individually programmable outputs that can be configured to provide different combinations of output formats (LVPECL, LVDS, LVCMOS). Each output can also be programmed to unique output frequency (up to 1.5GHz) and skew relationship via a programmable delay block. If all outputs are configured in single-ended mode (for example, LVCMOS).
  • Integrated EEPROM determines device configuration at power-up
  • Smart input multiplexer automatically switches between one of three reference inputs
  • Independent coarse skew control on all outputs
  • LVPECL, LVDS, LVCMOS and special high swing output modes
  • Unique Dual-VCO architecture supports a wide tuning range
  • 2.6ps RMS Typical low noise jitter cleaner
  • 550fs RMS Low noise clock generator
  • Green product and no Sb/Br

Applications

Wireless, Medical, Defence, Military & Aerospace, Industrial, Clock & Timing, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Clock Generator
:
1.175GHz
:
5Outputs
:
3V
:
3.6V
:
QFN
:
48Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Clock Generator, Serial, SPI, 1.175 GHz, 3V-3.6V supply, 5 Outputs, QFN-48

500 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

216 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.97 $ 8.97
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $16.34
10 + $15.02
25 + $14.61
50 + $13.65
100 + $12.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.