Low

CDCE62005EVM - 

Evaluation Board, Low Phase Noise Clock, CDCE62005

CDCE62005EVM - Evaluation Board, Low Phase Noise Clock, CDCE62005
CDCE62005EVM - Evaluation Board, Low Phase Noise Clock, CDCE62005
CDCE62005EVM - Evaluation Board, Low Phase Noise Clock, CDCE62005

The actual product may differ from image shown

Manufacturer Part No:
CDCE62005EVM
Newark Part No.:
34P3387
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCE62005EVM is evaluation module for CDCE62005, a high performance clock generator and distributor featuring low output jitter, a high degree of configurability via a SPI interface, and programmable start up modes determined by on chip EEPROM. Specifically tailored for clocking data converters and high speed digital signals, the CDCE62005 achieves jitter performance well under 1ps RMS(1). It incorporates a synthesizer block with partially integrated loop filter, a clock distribution block including programmable output formats. The clock distribution block includes five individually programmable outputs that can be configured to provide different combinations of output formats (LVPECL, LVDS, LVCMOS). Each output can also be programmed to a unique output frequency (ranging from 800KHz to 1.5GHz (2)) and skew relationship via a programmable delay block. If all outputs are configured in single ended mode, the CDCE62005 supports up to ten outputs.
  • Frequency synthesizer with PLL/VCO and partially integrated loop filter
  • Fully configurable outputs including frequency, output format, and output skew
  • Smart input multiplexer automatically switches between one of three reference inputs
  • Integrated frequency synthesizer including PLL, multiple VCOs, and loop filter
  • Typical power consumption 1.7W
  • Integrated EEPROM stores default settings
  • Rapid configuration through provided EVM control software
  • Easy to use evaluation module to generate low phase noise clocks up to 1.5GHz
  • Can be powered from the USB port, or by an external 3.3V power supply

Applications

Communications & Networking, Signal Processing, Imaging, Video & Vision, Test & Measurement, Security, Fibre Optics, Wireless

Contents

CDCE62005EVM Evaluation Module, CD-ROM, USB Cable.

Warnings

It is important to operate this EVM within the input voltage range of 3V to 3.6V and the output voltage range of 0V to 3.6V. Exceeding the specified input range may cause damage to the EVM

Product Information

:
Texas Instruments
:
CDCE62005
:
Clock & Timing
:
Clock Generator
:
Eval Board, Control Software Installer, CD-ROM, USB Cable, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$204.89 $ 204.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $204.89
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.