Low

CDCE421AEVM - 

Evaluation Module, Low Phase Noise Clock, 10.9 MHz to 1.175 GHz, CDCE421A. CDCE421A

CDCE421AEVM - Evaluation Module, Low Phase Noise Clock, 10.9 MHz to 1.175 GHz, CDCE421A. CDCE421A

The actual product may differ from image shown

Manufacturer Part No:
CDCE421AEVM
Newark Part No.:
11R8325
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CDCE421AEVM is the evaluation module for CDCE421A. CDCE421A is a highly versatile, ultra low jitter frequency synthesizer that takes a low frequency crystal or LVCMOS input and generates clock output from 10MHz to 1100MHz with fully integrated silicon VCO. The output is selectable among LVPECL, LVDS, or 2 LVCMOS. It is intended to replace high frequency XO for a variety of wireline and data communication applications. The CDCE421AEVM is divided into four blocks. The programming section and device power for each block can be enabled or disabled through individual switches provided for each block. This evaluation module EVM is designed to demonstrate the electrical performance of the CDCE421A.
  • Integrated crystal oscillator circuitry with integrated frequency synthesizer
  • Low output jitter, low phase noise at high frequency
  • Supports crystal or LVCMOS Input frequencies from 27.35MHz to 38.33MHz
  • Fully integrated programmable loop filter
  • Integrated On chip non-volatile memory (EEPROM) stores settings without applying high voltage
  • Single supply at 3.3V

Applications

Clock & Timing

Warnings

It is important to operate this EVM within the input voltage range of –0.5V to +4.0V and the output voltage range of 0 to +3.6V.

Product Information

:
Texas Instruments
:
CDCE421A. CDCE421A
:
Clock & Timing
:
Clock Generator
:
SCAU031, CDCE421AEVM User Guide, Kitting List
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$204.89 $ 204.89
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $204.89
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.