Low

CD74HCT74E - 

Flip-Flop, with Set and Reset, Complementary, Positive Edge, 74HCT74, D, 35 ns, 50 MHz, 4 mA, DIP

CD74HCT74E - Flip-Flop, with Set and Reset, Complementary, Positive Edge, 74HCT74, D, 35 ns, 50 MHz, 4 mA, DIP
CD74HCT74E - Flip-Flop, with Set and Reset, Complementary, Positive Edge, 74HCT74, D, 35 ns, 50 MHz, 4 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
CD74HCT74E
Newark Part No.:
67K0131
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74HCT74E is a dual positive-edge-triggered high speed CMOS D-type Flip-flop with set and reset. It utilizes silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. It exhibits the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads. This flip-flop has independent DATA, SET\, RESET\ and CLOCK inputs and Q and Q\ outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. SET\ and RESET\ are independent of the clock and are accomplished by a low level at the appropriate input. The HCT logic family is functionally as well as pin compatible with the standard LS logic family.
  • Hysteresis on clock inputs for improved noise immunity and increased input rise and fall times
  • Asynchronous set and reset
  • Complementary outputs
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs

Applications

Communications & Networking, Industrial

Product Information

:
74HCT74
:
D
:
35ns
:
50MHz
:
4mA
:
DIP
:
14Pins
:
Positive Edge
:
Complementary, Differential
:
4.5V
:
5.5V
:
74HCT
:
7474
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, with Clear and Preset, Complementary, Positive Edge, 74HCT74, D, 18 ns, 46 MHz, 4 mA

1,551 in stock

Each

1+ $0.148 Promotional price 10+ $0.148 Promotional price 100+ $0.135 Promotional price 500+ $0.135 Promotional price 1000+ $0.125 Promotional price 2500+ $0.125 Promotional price 10000+ $0.116 Promotional price 25000+ $0.108 Promotional price More Less

1,801 in stock

Each

1+ $0.60 10+ $0.491 100+ $0.30 500+ $0.266 1000+ $0.232 2500+ $0.198 10000+ $0.184 More Less

0

Each

2500+ $0.144 10000+ $0.139 More Less

0

Each

2500+ $0.325 10000+ $0.314 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,679 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.60 $ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.491
100 + $0.30
500 + $0.266
1000 + $0.232
2500 + $0.198
10000 + $0.184
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.