Low

CD74HCT688E - 

Analog Comparator, Octal, Magnitude, 1, 4.5V to 5.5V, DIP, 20 Pins

TEXAS INSTRUMENTS CD74HCT688E

The actual product may differ from image shown

Manufacturer Part No:
CD74HCT688E
Newark Part No.:
67K0130
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.5V to 5.5V
:
-55°C
:
DIP
:
-
:
Each
:
1
:
-
:
125°C
:
-
:
20Pins
:
Magnitude
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CD74HCT688E is a high-speed CMOS logic 8-bit Magnitude Comparator designed for use in computer and logic applications that require the comparison of two 8-bit binary words. When the compared words are equal the output (Y) is low and can be used as the enabling input for the next device in a cascaded application.
  • Cascadable
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility, Il ≤1μA at VOL, VOH

Applications

Automation & Process Control, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected