Low

TEXAS INSTRUMENTS  CD74HCT283M  LOGIC, BIN FULL 4BIT ADD CAR, 16SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 2V
  • Input Voltage Min: 800mV
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 4bit
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Propagation Delay: 22ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  700

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.886

Buy

Price

Quantity List Price
1 - 9 $0.886
10 - 99 $0.703
100 - 499 $0.526
500 - 999 $0.387
1000 - 2499 $0.353
2500 - 9999 $0.307
10000 - 24999 $0.30
25000+ $0.293

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought