Low

TEXAS INSTRUMENTS  CD74HCT273M  Flip-Flop, with Reset, Non Inverted, Positive Edge, 74HCT273, D, 12 ns, 50 MHz, 4 mA, SOIC

TEXAS INSTRUMENTS CD74HCT273M
Manufacturer Part No:
CD74HCT273M
Newark Part No.:
66F5474
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CD74HCT273M is an octal high speed CMOS D-type Flip-flop with reset and direct clear input. It is manufactured with silicon-gate CMOS technology. It possesses the low power consumption of standard CMOS integrated circuits. Information at the D inputs t...
  • Common clock and asynchronous master reset
  • Positive edge triggering
  • Buffered inputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74HCT273
Flip-Flop Type:
D
Propagation Delay:
12ns
Frequency:
50MHz
Output Current:
4mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74273
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Flip-Flop, Non Inverted, Positive Edge, 74HCT273, D, 12 ns, 37 MHz, 4 mA, SOIC

TEXAS INSTRUMENTS

1,528 in stock

Price for: Each

1+ $0.602 10+ $0.505 100+ $0.307 1000+ $0.237 More pricing

Buy
CD74HCT273M96G4

Flip-Flop Logic IC

TEXAS INSTRUMENTS

0

Price for: Each

2000+ $0.263 5000+ $0.257 10000+ $0.247 25000+ $0.238

Buy
CD74HCT273M96

Flip-Flop Logic IC

TEXAS INSTRUMENTS

0

Price for: Each

2000+ $0.263 5000+ $0.257 10000+ $0.247 25000+ $0.238

Buy

74HCT CMOS, SMD, 74HCT273, SOIC20

TEXAS INSTRUMENTS

50:  in stock

Price for: Each

1+ $1.01 10+ $0.841 100+ $0.543 1000+ $0.434 More pricing

Buy

FLIP-FLOP, D-TYPE, 36MHZ, SOIC-20

NEXPERIA

1,253:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.313 250+ $0.236 500+ $0.211 1000+ $0.19 More pricing

Buy
74HCT273D,653

74HCT273D/SO20/DONTUSE REEL 13

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2000+ $0.21 4000+ $0.196 10000+ $0.183 20000+ $0.169 More pricing

Buy

Associated Products