Low

TEXAS INSTRUMENTS  CD74HCT273E  D-TYPE FLIP FLOP, OCTAL, USB-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: D
  • Frequency: 50MHz
  • IC Output Type: Non Inverted
  • Logic Case Style: US8
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 4mA
  • Packaging: Each
  • Propagation Delay: 12ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/276
  •  131/274

Availability

Availability:  865


  • 865 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.246

Buy

Price

Quantity List Price Your Price
1 - 9 $0.772
10 - 99 $0.613
100 - 499 $0.458
500 - 999 $0.337
1000 - 2499 $0.308
2500 - 9999 $0.268
10000 - 24999 $0.262
25000+ $0.255

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
89K0836
M74HCT273B1R

M74HCT273B1R

STMICROELECTRONICS

IC, D-TYPE FLIP FLOP, OCTAL, DIP-20

IC, D-TYPE FLIP FLOP, OCTAL, DIP-20; Flip-Flop Type:D; Propagation Delay:19ns; Frequency:80MHz; Output Current:4mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP ;RoHS Compliant: Yes

  Write a Review | Ask a Question

278

1+ $0.235 Promotional price 10+ $0.235 Promotional price 25+ $0.235 Promotional price 100+ $0.235 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 278 in stock for same day shipping

see cut-off times

Suggested Substitutes
71R1499
74HCT273N,652

74HCT273N,652

NXP

D-TYPE FLIP FLOP, OCTAL, 16NS, DIP20

D-TYPE FLIP FLOP, OCTAL, 16NS, DIP20; Flip-Flop Type:D; Propagation Delay:16ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Frequency:56MHz; Output Current:5.2mA; Trigger Type:Positive Edge;RoHS Compliant: Yes

  Write a Review | Ask a Question

374

1+ $0.358 Promotional price 10+ $0.358 Promotional price 25+ $0.358 Promotional price 100+ $0.358 Promotional price More pricing

Buy
  • 374 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
07WX3585
74HCT273N

74HCT273N

NXP

D-TYPE FLIP FLOP, OCTAL, 16NS, DIP20

D-TYPE FLIP FLOP, OCTAL, 16NS, DIP20; Flip-Flop Type:D; Propagation Delay:16ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Frequency:36MHz; Output Current:4mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

735

1+ $0.909 10+ $0.807 25+ $0.729 100+ $0.637 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/14/15

Associated Products


Customers Also Bought