Low

TEXAS INSTRUMENTS  CD74HCT165ME4  Shift Register, HCT Family, Parallel to Serial, Serial to Serial, 1 Element, SOIC, 16 Pins

TEXAS INSTRUMENTS CD74HCT165ME4
Technical Data Sheet (10.11KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Shift Register Function:
Parallel to Serial, Serial to Serial
No. of Elements:
1 Element
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
-
Supply Voltage Max:
-
IC Output Type:
Differential
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
4.5V to 5.5V
Logic Type:
Shift Register
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Shift Register, HCT Family, Parallel to Serial, Serial to Serial, 1 Element, SOIC, 16 Pins, 4.5 V

TEXAS INSTRUMENTS

434 in stock

Price for: Each

1+ $0.262 Promotional price 10+ $0.262 Promotional price 100+ $0.24 Promotional price 1000+ $0.222 Promotional price More pricing

Buy

Associated Products